Midas MVT-R070000C Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 803-122
- Mfr. Part No.:
- MVT-R070000C
- Brand:
- Midas
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$114.45
(exc. GST)
$125.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.45 | - |
| 5 + | $107.60 | 5% |
*price indicative
- RS Stock No.:
- 803-122
- Mfr. Part No.:
- MVT-R070000C
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Current | 120mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 153.84 x 85.632 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 5.75mm | |
| Width | 164.9mm | |
| Height | 100mm | |
| Brightness | 1000cd/m² | |
| Series | Aurum | |
| Contrast Ratio | 1000:1 | |
| Display Type | TFT | |
| Power Dissipation | 3.96W | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Current 120mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 153.84 x 85.632 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 5.75mm | ||
Width 164.9mm | ||
Height 100mm | ||
Brightness 1000cd/m² | ||
Series Aurum | ||
Contrast Ratio 1000:1 | ||
Display Type TFT | ||
Power Dissipation 3.96W | ||
Power Supply Included No | ||
The Midas TFT Display designed for versatility in various applications, featuring a robust RGB Interface that delivers high-resolution visuals.
Resolution of 800 x 480 ensures clear and vibrant display quality
Operating temperature range from -20°C to +70°C for reliable performance in diverse environments
Brightness level of 1000 cd/m² enhances visibility in bright settings
Capacitive multi-touch functionality allows for responsive user interaction
- RS Stock No. 0803125
- Mfr. Part No. MVT-H070000C
Each
$195.30
- RS Stock No. 0803127
- Mfr. Part No. MVT-E070000C
Each
$276.86
- RS Stock No. 0803121
- Mfr. Part No. MVT-R070000
Each
$65.49
- RS Stock No. 0803123
- Mfr. Part No. MVT-H070000
Each
$146.32












