Okdo Joystick Module Joystick Module for Joystick Module (000x0000 Article Number) (TS2184) for Micro:bit and Arduino
- RS Stock No.:
- 257-6809
- Mfr. Part No.:
- TS2184-A
- Brand:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.05 |
| 5 - 9 | $7.83 |
| 10 + | $7.69 |
*price indicative
- RS Stock No.:
- 257-6809
- Mfr. Part No.:
- TS2184-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | Joystick Module (000x0000 Article Number) (TS2184) | |
| User Interface | Joystick | |
| Kit Classification | Module | |
| Kit Name | Joystick Module | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
For Use With Micro:bit and Arduino | ||
Featured Device Joystick Module (000x0000 Article Number) (TS2184) | ||
User Interface Joystick | ||
Kit Classification Module | ||
Kit Name Joystick Module | ||
- COO (Country of Origin):
- CN
The Okdo joystick module mainly uses the PS2 joystick component. In fact, it has three signal terminal pins, which simulate X axis, Y axis and Z axis. When controlling, the X and Y signal terminals of the module are connected to the analog port of the control board. The signal terminal B is generally connected to the digital port and used as a button. You can determine how the joystick on the module works by reading two analog values and high/low levels at a digital port.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
High-quality rocker provides long life with reliable performance
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Control Board for TelePort Control Board (000x0000 Article Number) for Arduino
- Parallax Inc Joystick Module
- RS PRO 5 mm Pointed 22 mm Soldering Iron Tip for use with RS Pro Article Number 1823821
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo Photo Interrupter Module Arduino Board for TS2149 Micro:bit and Arduino
- Okdo Ultrasonic Module Ultrasonic Distance Sensor Arduino Board for TS2181 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
