4D Systems gen4-RP2350-24CT TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels
- RS Stock No.:
- 649-218
- Mfr. Part No.:
- gen4-RP2350-24CT
- Brand:
- 4D Systems
N
Subtotal (1 unit)*
$79.55
(exc. GST)
$87.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.55 |
*price indicative
- RS Stock No.:
- 649-218
- Mfr. Part No.:
- gen4-RP2350-24CT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Interface Type | I2C, SPI, UART | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 36.72 x 48.96mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Interface Type I2C, SPI, UART | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 36.72 x 48.96mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4 RP2350 is a 2.4 inch intelligent display module designed and manufactured by 4D Systems, featuring an IPS TFT LCD available in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. Powered by the RP2350B processor, it offers multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. This range is not compatible with code from other 4D Systems modules using Goldelox, Picasso, Pixxi, or Diablo16 processors due to a different processor family, though migration support is available from 4D Systems for adapting code with some graphical similarities.
Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
Related links
- 4D Systems gen4-RP2350-24CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-24T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-IoD-24T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-24CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems SK-gen4-IoD-24T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-24 TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-24PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
