Display Visions EA UNITFTM070-BTC LCD Colour Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 634-735
- Mfr. Part No.:
- EA UNITFTM070-BTC
- Brand:
- Display Visions
Subtotal (1 unit)*
$553.55
(exc. GST)
$608.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.55 |
*price indicative
- RS Stock No.:
- 634-735
- Mfr. Part No.:
- EA UNITFTM070-BTC
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Colour Display | |
| Interface Type | SPI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Touch Screen Type | Pcap | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | Tested and Certified | |
| Brightness | 800cd/m² | |
| Display Type | TFT | |
| Series | EA uniTFTm | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 7in | ||
Product Type LCD Colour Display | ||
Interface Type SPI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Touch Screen Type Pcap | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals Tested and Certified | ||
Brightness 800cd/m² | ||
Display Type TFT | ||
Series EA uniTFTm | ||
- COO (Country of Origin):
- DE
The Display Vision Multifunction Control Unit 7 Inch TFT/IPS with touch panel and object based display which move objects at any time, display and change measurement value automatically, change character size while text is displayed, fade elements in and out softly Create screens easily with uniTFT Designer for Windows.
Internal functions for calculation as well as programmability
Tone feedback build-in
RTC Timer
Object oriented screen layout
Related links
- Display Visions EA UNITFTM070-ATC LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions EA PLCS70-DS LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions EA R1024X-70BLW LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions EA R1024X-70BLWTS LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions EA EDIPTFT32-ATP LCD Colour Display Touch Screen 320 x 240 pixel
- Display Visions EA R480X-43ALW LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions EA TFT040-77AITC LCD Colour Display Touch Screen 720 x 720 pixel
