Display Visions EA R1024X-70BLWTS LCD Colour Display / Touch Screen, 7in, 1024 x 600pixels
- RS Stock No.:
- 242-0797
- Mfr. Part No.:
- EA R1024X-70BLWTS
- Brand:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
$270.88
(exc. VAT)
$297.97
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 1 | $270.88 |
| 2 + | $268.15 |
*price indicative
- RS Stock No.:
- 242-0797
- Mfr. Part No.:
- EA R1024X-70BLWTS
- Brand:
- Display Visions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Resolution 1024 x 600pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
The Display Vision 7inch TFT IPS Display has high resolution 1024x600 dots with IPS technology for widest viewing angle. It has high brightness for sunlight readability.
The display is normally black transmissive
It has 1024 x 600 dot pixels
It has LVDS 6/8 bit interface
It requires 3.3V dc supply for operation
It has 1024 x 600 dot pixels
It has LVDS 6/8 bit interface
It requires 3.3V dc supply for operation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Display Visions EA R1024X-70BLWTS LCD Colour Display / Touch Screen 1024 x 600pixels
- Display Visions EA R1024X-70BLW LCD Colour Display / Touch Screen 1024 x 600pixels
- Display Visions EA PLCS70-DS TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Display Visions EA UNITFTM070-ATC TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Display Visions EA UNITFTM070-BTC TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWCA0 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00V1.0A TFT LCD Colour Display / Touch Screen 1024 x 600pixels
