Display Visions EA EDIPTFT32-ATP TFT LCD Colour Display / Touch Screen, 3.2in QVGA, 320 x 240pixels
- RS Stock No.:
- 171-1894
- Mfr. Part No.:
- EA EDIPTFT32-ATP
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 5 units)*
$2,832.62
(exc. GST)
$3,115.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | $566.524 | $2,832.62 |
| 10 - 15 | $556.61 | $2,783.05 |
| 20 + | $546.418 | $2,732.09 |
*price indicative
- RS Stock No.:
- 171-1894
- Mfr. Part No.:
- EA EDIPTFT32-ATP
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, RS232, SPI | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 68 x 52mm | |
| Supply Voltage | 3.3 → 5 V dc | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 82 x 60.5 x 12.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 550cd/m² | |
| Graphics Array Type | QVGA | |
| Viewing Area Width | 68mm | |
| Viewing Area Height | 52mm | |
| Number of Colours | 65,536 | |
| Width | 82mm | |
| Power Supply Included | Yes | |
| Height | 60.5mm | |
| Operating Temperature Range | -20 → +70°C | |
| Aspect Ratio | 4:3 | |
| Depth | 12.3mm | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, RS232, SPI | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 68 x 52mm | ||
Supply Voltage 3.3 → 5 V dc | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 82 x 60.5 x 12.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 550cd/m² | ||
Graphics Array Type QVGA | ||
Viewing Area Width 68mm | ||
Viewing Area Height 52mm | ||
Number of Colours 65,536 | ||
Width 82mm | ||
Power Supply Included Yes | ||
Height 60.5mm | ||
Operating Temperature Range -20 → +70°C | ||
Aspect Ratio 4:3 | ||
Depth 12.3mm | ||
- COO (Country of Origin):
- DE
Electronic Assembly Embedded TFT Displays with Built-In Intelligence
These intelligent TFT displays, from Electronic Assembly, are ready for operation as soon as an operating voltage is applied (+5V for the 4.3inch module and +3.3 to +5V for the 3.2inch). The compact TFT displays can be controlled via 3 integrated interfaces: RS-232, SPI or I2C, with the displays being programmed by means of high-level language type graphics commands. Character sets and graphic functions are built-in and the internal FLASH makes it possible to store pictures, fonts, macros and animations.
No controller board required
RS-232, I2C Bus and SPI interfaces
Pictures and animations
Single Supply +5V (3.2" also accepts +3.3V)
Operating temperature range: -20 to +70°C
RS-232, I2C Bus and SPI interfaces
Pictures and animations
Single Supply +5V (3.2" also accepts +3.3V)
Operating temperature range: -20 to +70°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Colour Graphic Displays
Related links
- Display Visions EA eDIPTFT32-ATP TFT LCD Colour Display / Touch Screen 320 x 240pixels
- 4D Systems 4DPI-32-II TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Phoenix Contact 1132710 TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Displaytech INT035TFT TFT LCD Colour Display 320 x 240pixels
- Displaytech DT035TFT TFT LCD Colour Display 320 x 240pixels
