Phoenix Contact 1426836 TFT LCD Display Module, 4.3in WQVGA, 480 x 272pixels
- RS Stock No.:
- 518-947
- Mfr. Part No.:
- 1426836
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$645.28
(exc. GST)
$709.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.28 |
*price indicative
- RS Stock No.:
- 518-947
- Mfr. Part No.:
- 1426836
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Diagonal Display Size | 4.3in | |
| Interface Type | USB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 96 x 55mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WQVGA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Diagonal Display Size 4.3in | ||
Interface Type USB | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 96 x 55mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WQVGA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LCD display is an innovative graphical interface designed for electric vehicle charging solutions. With its sleek design and advanced technology, this display enhances user interaction by providing clear and concise information at a glance. Built to integrate seamlessly with the CHARX control modular system, the display is not only visually appealing but also practical, offering essential controls and data monitoring capabilities for up to twelve charging points. Its robust design ensures reliability in various environmental conditions, making it an ideal choice for both commercial and residential charging stations. This display incorporates a micro USB port and is compliant with stringent calibration law requirements, ensuring it meets high standards for accuracy and performance.
Designed for adhesive mounting for flexible installation options
TFT panel technology for vibrant display quality
Optimised for a wide temperature range which ensuring reliable operation
Includes a service life of 30000 hours for long lasting performance
Lightweight construction facilitates ease of installation and setup
Negative representation enhances visibility under varying lighting conditions
TFT panel technology for vibrant display quality
Optimised for a wide temperature range which ensuring reliable operation
Includes a service life of 30000 hours for long lasting performance
Lightweight construction facilitates ease of installation and setup
Negative representation enhances visibility under varying lighting conditions
Related links
- Display Visions EA PLCS43-DS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43D TFT LCD Display Module 480 x 272pixels
- Riverdi RVT43ALBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLBNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
