Midas MDTR0290A-SPI LCD Module, 2.9 in, 168 x 384 pixel
- RS Stock No.:
- 331-748
- Mfr. Part No.:
- MDTR0290A-SPI
- Brand:
- Midas
Subtotal (1 unit)*
$35.38
(exc. GST)
$38.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $35.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 331-748
- Mfr. Part No.:
- MDTR0290A-SPI
- Brand:
- Midas
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | LCD Module | |
| Diagonal Display Size | 2.9in | |
| Interface Type | SPI | |
| Current | 14.3μA | |
| Screen Resolution | 168 x 384 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 30.5 x 68.25 mm | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 70.95mm | |
| Depth | 800μm | |
| Standards/Approvals | MIL-STD-105E, RoHS | |
| Width | 31.1mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Display Type | TFT LCD | |
| Series | MDTR | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type LCD Module | ||
Diagonal Display Size 2.9in | ||
Interface Type SPI | ||
Current 14.3μA | ||
Screen Resolution 168 x 384 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 30.5 x 68.25 mm | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 70.95mm | ||
Depth 800μm | ||
Standards/Approvals MIL-STD-105E, RoHS | ||
Width 31.1mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Display Type TFT LCD | ||
Series MDTR | ||
- COO (Country of Origin):
- TW
Related links
- Midas MDTR0154A-SPI LCD Module 200 x 200 pixel
- Midas MDTR0420A-SPI LCD Module 300 x 400 pixel
- Midas MDTR0213A-SPI LCD Module 122 x 250 pixel
- Midas MDT0280A8SH-SPI LCD Colour Display 240 x 320 pixel
- Midas MDT0096AIH-SPI LCD Colour Display 80 x 160 pixel
- Midas MDT0128AIS-SPI LCD Colour Display 240 x 240 pixel
- Midas MDT0096A2IS-SPI LCD Colour Display 80 x 160 pixel
- Midas MDT0128AISC-SPI LCD Colour Display Touch Screen 240 x 240 pixel
