AUO G215HAN01.3 + PCAP LCD Colour Display, 21.5 in, 1920 x 1080 pixel
- RS Stock No.:
- 330-867
- Mfr. Part No.:
- G215HAN01.3 + PCAP
- Brand:
- AUO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 330-867
- Mfr. Part No.:
- G215HAN01.3 + PCAP
- Brand:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 21.5in | |
| Product Type | LCD Colour Display | |
| Interface Type | LVDS, RGB | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 476.064 x 267.786 mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 21.5in | ||
Product Type LCD Colour Display | ||
Interface Type LVDS, RGB | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 476.064 x 267.786 mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Display Type TFT | ||
The AUO 21.5 inch wide color AHVA TFT-LCD module supporting an FHD resolution of 1920 x 1080 with 16.7M colors. It features an LVDS interface for all input signals.
Screen diagonal 21.5 inch
Pixel pitch 247.95 μm x 247.95 μm
Pixel arrangement RGB vertical stripe
Display mode AHVA mode normally black
White luminance centre 250 cd/m² typical
Contrast ratio 1000 typical
Optical response time 22 ms
Nominal input voltage 5 V typical
Related links
- AUO G215HAN01.3 LCD Colour Display 1920 x 1080 pixel
- AUO G185HAN01.0 + PCAP LCD Colour Display 1920 x 1080 pixel
- AUO G156HAN02.3 + PCAP LCD Colour Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- AUO G185HAN01.0 LCD Colour Display 1920 x 1080 pixel
- AUO G156HAN02.3 LCD Colour Display 1920 x 1080 pixel
- AUO G156XW01 V3 + PCAP LCD Colour Display 1366 x 768 pixel
- AUO M170ETN01.1 + PCAP LCD Colour Display 1280 x 1024 pixel
