AUO M170ETN01.1 + PCAP TFT LCD Colour Display, 17in SXGA, 1280 x 1024pixels

Subtotal (1 unit)*

$563.65

(exc. GST)

$620.02

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.65

*price indicative

RS Stock No.:
330-858
Mfr. Part No.:
M170ETN01.1 + PCAP
Brand:
AUO
Find similar products by selecting one or more attributes.
Select all

Brand

AUO

Diagonal Display Size

17in

Interface Type

LVDS, RGB

Resolution

1280 x 1024pixels

Touch Screen

No

Viewing Area Dimensions

337.92 x 270.34mm

Display Matrix Technology

TFT

Graphics Array Type

SXGA

Display Type

TFT

COO (Country of Origin):
TW
The AUO 17 inch wide color a-Si TFT-LCD module supporting an SXGA+ resolution of 1280 x 1024 with 16.7M colors using 8 bit RGB data input. It features a dual-channel LVDS interface, and the module does not include a driver board for the backlight.

Screen diagonal 432 mm 17.0 inch
Pixel arrangement RGB vertical stripe
Display mode normally white
White luminance centre 250 cd/m² typical
Contrast ratio 1000 is to 1 typical
Response time 5 ms typical on or off

Related links