AUO G215HAN01.3 TFT LCD Colour Display, 21.5in, 1920 x 1080pixels

Subtotal (1 unit)*

$305.58

(exc. GST)

$336.14

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.58

*price indicative

RS Stock No.:
330-866
Mfr. Part No.:
G215HAN01.3
Brand:
AUO
Find similar products by selecting one or more attributes.
Select all

Brand

AUO

Diagonal Display Size

21.5in

Interface Type

LVDS, RGB

Resolution

1920 x 1080pixels

Touch Screen

No

Viewing Area Dimensions

476.064 x 267.786mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
TW
The AUO 21.5 inch wide color AHVA TFT-LCD module supporting an FHD resolution of 1920 x 1080 with 16.7M colors. It features an LVDS interface for all input signals.

Screen diagonal 21.5 inch
Pixel pitch 247.95 μm x 247.95 μm
Pixel arrangement RGB vertical stripe
Display mode AHVA mode normally black
White luminance centre 250 cd/m² typical
Contrast ratio 1000 typical
Optical response time 22 ms
Nominal input voltage 5 V typical

Related links