NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT TFT LCD Display / Touch Screen, 1.8in, 128 x 160pixels
- RS Stock No.:
- 205-027
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$41.73
(exc. GST)
$45.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.73 |
*price indicative
- RS Stock No.:
- 205-027
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.8in | |
| Interface Type | 8-Bit Parallel | |
| Resolution | 128 x 160pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 30.07 x 37.04mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.8in | ||
Interface Type 8-Bit Parallel | ||
Resolution 128 x 160pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 30.07 x 37.04mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Standard 1.8 inch TFT LCD display has a resolution of 128x160 pixels, a 6:00 optimal viewing angle, and standard brightness LED backlight with 280 nits. While this transmissive LCD is compact in size with a low 3.0 voltage power supply, it also includes a 4-wire resistive touch panel, making it an excellent choice for projects that require visual output in portrait mode with simple touch functionality.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-T TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-F TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN# TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN#-F TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT TFT LCD Colour Display / Touch Screen 240 x 320pixels
