NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-FT TFT TFT LCD Display / Touch Screen, 1.8in, 128 x 160pixels
- RS Stock No.:
- 181-295
- Mfr. Part No.:
- NHD-1.8-128160EF-SSXN-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$45.70
(exc. GST)
$50.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.70 |
*price indicative
- RS Stock No.:
- 181-295
- Mfr. Part No.:
- NHD-1.8-128160EF-SSXN-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.8in | |
| Interface Type | SPI | |
| Resolution | 128 x 160pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 29.03 x 36.04mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.8in | ||
Interface Type SPI | ||
Resolution 128 x 160pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 29.03 x 36.04mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display that delivers exceptional performance combined with a compact design. Designed for sunlight readability, this screen ensures that visuals remain sharp and vibrant even in challenging lighting conditions. Its 128x160 resolution provides clarity for detailed graphics, making it an ideal choice for various applications ranging from handheld devices to embedded systems.
Robust resistive touch functionality for user friendly interaction
Designed with high durability standards ensuring long lasting reliability
Compliant with industry regulations promoting environmental sustainability
Designed with high durability standards ensuring long lasting reliability
Compliant with industry regulations promoting environmental sustainability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-F TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-T TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN# TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN#-F TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-FT TFT TFT LCD Display / Touch Screen 240 x 320pixels
