NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-T TFT TFT LCD Display / Touch Screen, 1.8in, 128 x 160pixels
- RS Stock No.:
- 181-293
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$40.92
(exc. GST)
$45.01
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $40.92 |
*price indicative
- RS Stock No.:
- 181-293
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.8in | |
| Interface Type | 8-Bit Parallel | |
| Resolution | 128 x 160pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 30.03 x 37.04mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.8in | ||
Interface Type 8-Bit Parallel | ||
Resolution 128 x 160pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 30.03 x 37.04mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display designed to deliver impressive visual performance in a compact form factor. This display features a resolution of 128x160 pixels and comes equipped with a resistive touch panel, providing both clarity and interactivity. Ideal for applications in portable devices, embedded systems, and various consumer electronics, its low power requirements make it an energy-efficient choice for modern applications.
High brightness levels ensure excellent visibility
Low power consumption extends battery life in portable devices
Robust design meets the demands of varied environments
Enhanced optical performance with anti glare characteristics
Supports multiple interface options for flexible connectivity
Low power consumption extends battery life in portable devices
Robust design meets the demands of varied environments
Enhanced optical performance with anti glare characteristics
Supports multiple interface options for flexible connectivity
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-F TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN# TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN#-F TFT LCD Display Module 128 x 160pixels
- Displaytech DT018ATFT TFT LCD Colour Display 128 x 160pixels
