NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display, 1.8in, 128 x 160pixels
- RS Stock No.:
- 264-4008
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-F
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.66
(exc. GST)
$32.63
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $29.66 |
5 + | $27.37 |
- RS Stock No.:
- 264-4008
- Mfr. Part No.:
- NHD-1.8-128160EF-CTXI#-F
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 160 resolution LCD display is a standard display with 8-bit Parallel interface and offers a 6:00 optimal view. This 2.8V liquid crystal display has a built-in ILI9163V controller, FFC connection, is RoHS compliant.
Display type TFT
Display mode transmissive
Controller type ST7789VI
Display mode transmissive
Controller type ST7789VI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.8in |
Interface Type | Parallel |
Resolution | 128 x 160pixels |
Touch Screen | No |
Viewing Area Dimensions | 29.03 x 36.04mm |
Touch Screen Type | None |
Supply Voltage | 2.8 V |
Backlight Type | LED |
Display Mode | Transmissive |
Dimensions | 34.7 x 46.75 x 2.25mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 350cd/m² |
Series | NHD |
Display Type | TFT |
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F TFT LCD...
- Displaytech INT018ATFT TFT LCD Colour Display, 1.8in, 128 x 160pixels
- Displaytech DT018ATFT TFT LCD Colour Display, 1.8in, 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT TFT LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD...