Midas MDT0340AISC-MIPI TFT LCD Colour Display / Touch Screen, 3.4, 800 x 800

Bulk discount available

Subtotal (1 unit)*

$212.17

(exc. GST)

$233.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$212.17
10 +$190.96

*price indicative

RS Stock No.:
204-632
Mfr. Part No.:
MDT0340AISC-MIPI
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

3.4

Interface Type

MIPI

Resolution

800 x 800

Touch Screen

Yes

Viewing Area Dimensions

87.6 x 87.6

Display Matrix Technology

TFT

COO (Country of Origin):
CN
The Midas 3.4 inch TFT display features a resolution of 800 x 800 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 350 cd/m², it ensures good visibility in various lighting conditions. Additionally, it is equipped with a PCAP touchscreen, enhancing user interaction and making it suitable for a wide range of applications.

RoHS compliant
Support MIPI interface

Related links