Midas MDT0320ASH-MULTI TFT LCD Colour Display, 3.2 QVGA, 240 x 320
- RS Stock No.:
- 204-630
- Mfr. Part No.:
- MDT0320ASH-MULTI
- Brand:
- Midas
Bulk discount available
Subtotal (1 unit)*
$34.06
(exc. GST)
$37.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.06 |
| 10 + | $30.66 |
*price indicative
- RS Stock No.:
- 204-630
- Mfr. Part No.:
- MDT0320ASH-MULTI
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 3.2 | |
| Interface Type | Parallel/ SPI | |
| Resolution | 240 x 320 | |
| Touch Screen | No | |
| Viewing Area Dimensions | 48.6 x 64.8 | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 3.2 | ||
Interface Type Parallel/ SPI | ||
Resolution 240 x 320 | ||
Touch Screen No | ||
Viewing Area Dimensions 48.6 x 64.8 | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The Midas 3.2 inch TFT display is a TN transmissive type color active matrix liquid crystal display that uses amorphous silicon TFT as switching devices. This module comprises a TFT LCD panel and is typically designed for industrial applications, adhering to RoHS standards for environmental compliance. Its robust construction and design make it suitable for a variety of industrial uses.
Driver IC ili9341 compatible
Interface multiple MCU options
White LED backlight
Antiglare finish surface
Interface multiple MCU options
White LED backlight
Antiglare finish surface
Related links
- Midas MDT0280A1IH-MULTI TFT LCD Colour Display 240 x 320
- Midas MDT0280A8SH-SPI TFT LCD Colour Display 240 x 320
- Midas MDT0130CIS-MULTI TFT LCD Colour Display 240 x 240pixels
- Midas MDT0350AIH-MULTI TFT LCD Colour Display 240 x 320pixels
- Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Midas MDT0128AISC-SPI TFT LCD Colour Display / Touch Screen 240 x 240
- Midas MDT0128AIS-SPI TFT LCD Colour Display 240 x 240
- Midas MDT0240A2ISR-MULTI TFT LCD Colour Display / Touch Screen 240x320pixels