Midas MDT0280A1IH-MULTI TFT LCD Colour Display, 2.8 QVGA, 240 x 320
- RS Stock No.:
- 204-610
- Mfr. Part No.:
- MDT0280A1IH-MULTI
- Brand:
- Midas
Bulk discount available
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.19 |
| 10 + | $23.56 |
*price indicative
- RS Stock No.:
- 204-610
- Mfr. Part No.:
- MDT0280A1IH-MULTI
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.8 | |
| Interface Type | 8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI | |
| Resolution | 240 x 320 | |
| Touch Screen | No | |
| Viewing Area Dimensions | 43.20 x 57.60 | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.8 | ||
Interface Type 8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI | ||
Resolution 240 x 320 | ||
Touch Screen No | ||
Viewing Area Dimensions 43.20 x 57.60 | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The Midas 2.8 inch TFT display features a resolution of 240 x 320 and offers all round viewing angles. It supports multiple interfaces, including PAR, SPI, and RGB, and operates within a temperature range of -20 to +70°C. With a brightness of 700 cd/m², it ensures clear visibility in various lighting conditions, making it suitable for a wide range of applications.
RoHS compliant
Portrait orientation
Portrait orientation
Related links
- Midas MDT0320ASH-MULTI TFT LCD Colour Display 240 x 320
- Midas MDT0280A8SH-SPI TFT LCD Colour Display 240 x 320
- Midas MDT0130CIS-MULTI TFT LCD Colour Display 240 x 240pixels
- Midas MDT0350AIH-MULTI TFT LCD Colour Display 240 x 320pixels
- Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Midas MDT0128AISC-SPI TFT LCD Colour Display / Touch Screen 240 x 240
- Midas MDT0128AIS-SPI TFT LCD Colour Display 240 x 240
- Midas MDT0240A2ISR-MULTI TFT LCD Colour Display / Touch Screen 240x320pixels