NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP IPS TFT TFT LCD Display, 10.1in WSVGA, 1024 x 600pixels

Subtotal (1 unit)*

$370.71

(exc. GST)

$407.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.71

*price indicative

RS Stock No.:
181-453
Mfr. Part No.:
NHD-10.1-1024600BF-LSXP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

10.1in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

226.42 x 128.98mm

Display Matrix Technology

IPS TFT

Graphics Array Type

WSVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers an exceptional visual experience with a resolution of 1024x600. Designed with advanced technology, it provides vibrant colours and wide viewing angles, making it ideal for various applications, from industrial controls to consumer electronics. The incorporation of a robust backlight ensures optimal brightness, even in challenging lighting conditions.

Built in EMI filter aids in minimizing electrical interference
Designed for durability surpassing rigorous environmental testing standards
Ideal for various applications from industrial settings to consumer devices

Related links