RS PRO, 15.7 mm Height, 60 ° Approach, 15.7 mm Length

N

Subtotal (1 pack of 10 units)*

$165.90

(exc. GST)

$182.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$165.90$16.59

*price indicative

RS Stock No.:
900-497
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Insert

Approach Angle

60°

Thickness

4.76mm

Length

15.7mm

Height

15.7mm

Inscribed Circle

9.53mm

Corner Radius

400μm

Material

Carbide

Standards/Approvals

ISO

Shape

Triangular

COO (Country of Origin):
KR
The RS PRO negative turning insert is a precision-engineered tool designed for high-quality finishing operations in steel machining, ensuring excellent stability and durability during production.

Offers a strong cutting edge with a 0° clearance angle

Optimised BF chipbreaker ensures smooth chip control

Made from Advanced carbide material for extended tool life

Suitable for high cutting speeds with minimal vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy