RS PRO, 15.7 mm Height, 60 ° Approach, 15.7 mm Length
- RS Stock No.:
- 900-355
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$165.90
(exc. GST)
$182.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $165.90 | $16.59 |
*price indicative
- RS Stock No.:
- 900-355
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 60° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 15.7mm | |
| Height | 15.7mm | |
| Corner Radius | 400μm | |
| Inscribed Circle | 9.53mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 60° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 15.7mm | ||
Height 15.7mm | ||
Corner Radius 400μm | ||
Inscribed Circle 9.53mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert offers robust performance in semi-finishing, medium, and semi-roughing operations, designed for effective steel machining with a stable cutting edge for consistent results.
Triangular insert design with a 0° clearance angle for enhanced cutting stability
BG chipbreaker geometry provides reliable chip control during varying cutting conditions
Manufactured from ET325C grade material, ensuring high wear resistance for demanding applications
Suitable for higher cutting speeds, enhancing productivity in steel turning tasks
