Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 pack of 10 units)*

$138.00

(exc. GST)

$151.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$138.00$13.80

*price indicative

RS Stock No.:
729-660
Mfr. Part No.:
DCMT 11T304E-UR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

3.97mm

Length

11.6mm

Height

3.97mm

Corner Radius

0.4mm

Material

Carbide

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for versatile turning applications, enhancing precision in various machining processes. It excels in providing optimal performance across different materials, making it suitable for a range of industrial applications.

Effectively handles unstable working conditions for improved machining reliability

Specially designed for semi-rough machining of hard materials while ensuring high efficiency

Optimised rake angle supports continuous and interrupted cut operations smoothly

Versatile performance makes it Ideal for stainless steels and super alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy