Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 729-512
- Mfr. Part No.:
- VNMG 160408E-NM:T7325
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$229.14
(exc. GST)
$252.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $229.14 | $22.914 |
*price indicative
- RS Stock No.:
- 729-512
- Mfr. Part No.:
- VNMG 160408E-NM:T7325
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a high-performance component designed for turning applications, offering exceptional durability and precision. It effectively manages various machining needs in steel and cast iron materials, ensuring consistent results.
Engineered with a negative rake angle for stability during machining
Designed for both roughing and finishing operations enhancing versatility
Suitable for continuous and interrupted cuts improving efficiency
Optimised for use in a range of materials including steels and cast irons
Related links
- Dormer 93 ° Approach, 16.6 mm Length
- Dormer 93 ° Approach, 16.5 mm Length
- Dormer 93 ° Approach, 22 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
