Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-510
- Mfr. Part No.:
- CNMG 160608E-NM:T7325
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$199.86
(exc. GST)
$219.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $199.86 | $19.986 |
*price indicative
- RS Stock No.:
- 729-510
- Mfr. Part No.:
- CNMG 160608E-NM:T7325
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Inscribed Circle | 15.875mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Inscribed Circle 15.875mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for general machining applications. It excels in providing reliable performance in moderate to fine machining operations, ensuring effective material removal.
Designed for general machining applications providing versatility
Highly effective for moderate to fine machining operations enhancing productivity
Robust insert geometry ensures stability during operation reducing tool wear
Optimised for various materials allowing for greater user flexibility
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
