Dormer, 4.76 mm Height, 45 ° Approach, 12.7 mm Length
- RS Stock No.:
- 729-238
- Mfr. Part No.:
- SNMG 120412-NRM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$129.29
(exc. GST)
$142.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $129.29 | $12.929 |
*price indicative
- RS Stock No.:
- 729-238
- Mfr. Part No.:
- SNMG 120412-NRM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 45° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.7mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 45° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.7mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Double Sided Negative Turning Insert delivers precision and durability for demanding steel machining. Designed with Advanced coating and geometry, it ensures reliable performance in medium to heavy-duty applications.
Square shape with ISO class-M indexing accuracy
Grade T9415 MT-CVD coated WC-Co carbide for extended tool life
Suitable for medium to heavy machining of steels
