Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-122
- Mfr. Part No.:
- TNMG 220412E-R:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$151.00
(exc. GST)
$166.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $151.00 | $15.10 |
*price indicative
- RS Stock No.:
- 729-122
- Mfr. Part No.:
- TNMG 220412E-R:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert delivers precision in machining, specifically designed for turning applications. It enhances cutting efficiency while ensuring stability and durability during the process, making it Ideal for a range of industrial tasks.
Designed for excellent cutting performance in turning applications
Enhances tool life with strong resistance to wear and deformation
Optimised for high-speed machining across varied metal materials
Features a unique geometry that facilitates precise chip control
