Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 728-892
- Mfr. Part No.:
- CNMG 120416E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$147.15
(exc. GST)
$161.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $147.15 | $14.715 |
*price indicative
- RS Stock No.:
- 728-892
- Mfr. Part No.:
- CNMG 120416E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision turning operations, offering reliable performance in various machining scenarios. Its robust geometry provides optimal material removal rates, ensuring efficiency in production environments.
Designed for stable working conditions enhancing performance and consistency
Suitable for a wide range of materials offering versatility in machining applications
Features a Sharp chip breaker for effective swarf management during operations
Optimised for continuous cuts ensuring prolonged tool life and reliability
