Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 728-868
- Mfr. Part No.:
- VNMG 160404E-NMR:T7325
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$255.28
(exc. GST)
$280.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $255.28 | $25.528 |
*price indicative
- RS Stock No.:
- 728-868
- Mfr. Part No.:
- VNMG 160404E-NMR:T7325
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert offers precision cutting solutions for various machining tasks. Primarily designed for efficient performance in fine-finish applications, it ensures optimal results in demanding working conditions.
Highly positive rake angle improves cutting efficiency
Suitable for stainless steels super-alloys and non-ferrous materials
Designed specifically for fine-finishing applications with enhanced sharpness
Effective for both continuous and interrupted cuts ensuring versatility
