Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-828
- Mfr. Part No.:
- CCMT 060204E-UR:T9415
- Brand:
- Dormer
N
Subtotal (1 pack of 10 units)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.01 | $1.401 |
*price indicative
- RS Stock No.:
- 728-828
- Mfr. Part No.:
- CCMT 060204E-UR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 6.35mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Inscribed Circle 6.35mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert provides precise and efficient machining solutions designed for a variety of applications. Its robust design enhances stability and performance in tough working conditions, ensuring high-quality results.
Optimised for stable machining on materials like steels and cast irons
Highly positive rake angle for improved cutting efficiency
Compatible with various insert holders enhancing versatility
Excellent chip control for clean and smooth finishes
