Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-798
- Mfr. Part No.:
- WNMG 080408E-NF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$162.00
(exc. GST)
$178.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.00 | $16.20 |
*price indicative
- RS Stock No.:
- 728-798
- Mfr. Part No.:
- WNMG 080408E-NF:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for high-performance machining of various materials, including stainless steels and super alloys. Its unique geometry enhances precision and efficiency in turning applications.
Optimised for fine-finish machining ensuring superior surface quality
Suitable for continuous and interrupted cuts enhancing versatility
Positive rake design improves chip flow and reduces cutting forces
Compatible with a range of materials including non-ferrous alloys
