- RS Stock No.:
- 522-7884
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$87.30
(exc. GST)
$96.03
(inc. GST)
Units | Per unit |
1 - 4 | $87.30 |
5 + | $71.85 |
- RS Stock No.:
- 522-7884
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Tool Bit |
Type | Round Tool Bit |
Overall Length | 4 in |
Diameter | 1/2in |
Rake Angle | 0° |
Material | HSS |
Grade | M42 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Round Tool Bit HSS, 4 in M2
- RS PRO Square Tool Bit HSS, 4 in M42
- RS PRO Round Tool Bit HSS, 3 in M42