Texas Instruments 8-Bit Latch, Addressable, Open Drain, 20-Pin SOIC
- RS Stock No.:
- 145-7086
- Mfr. Part No.:
- TPIC6259DW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$122.25
(exc. GST)
$134.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 175 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $4.89 | $122.25 |
*price indicative
- RS Stock No.:
- 145-7086
- Mfr. Part No.:
- TPIC6259DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Latch | |
| Latch Mode | Addressable | |
| Logic Function | D Type | |
| Number of Bits | 8 | |
| Output Type | Open Drain | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.8mm | |
| Series | TPIC | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Latch | ||
Latch Mode Addressable | ||
Logic Function D Type | ||
Number of Bits 8 | ||
Output Type Open Drain | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 12.8mm | ||
Series TPIC | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Automotive Standard No | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments TPIC6259DW 8-Bit Latch Open Drain, 20-Pin SOIC
- Texas Instruments 8-Bit 8 Bit Latch 16-Pin SOIC
- Texas Instruments SN74HC259D 8-Bit 8 Bit Latch 16-Pin SOIC
- Texas Instruments 8 Flip Flop IC Octal D 20-Pin PDIP
- Texas Instruments SN74HC259N 8-Bit 8 Bit Latch LSTTL, 16-Pin PDIP
- Nexperia 74HC259D Addressable 16-Pin SOIC
- onsemi 8-Bit Latch 3 State, 16-Pin SOIC
- onsemi 8-Bit Latch Differential, 16-Pin SOIC
