Texas Instruments TPIC6273N 8 Flip Flop IC Octal D, Open Drain, 20-Pin PDIP
- RS Stock No.:
- 145-1007
- Mfr. Part No.:
- TPIC6273N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$207.04
(exc. GST)
$227.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 580 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $10.352 | $207.04 |
| 40 - 60 | $10.171 | $203.42 |
| 80 + | $9.985 | $199.70 |
*price indicative
- RS Stock No.:
- 145-1007
- Mfr. Part No.:
- TPIC6273N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | Octal D | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 625ns | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | TPIC6273N | |
| Standards/Approvals | No | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family Octal D | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.5V | ||
Package Type PDIP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 625ns | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 125°C | ||
Series TPIC6273N | ||
Standards/Approvals No | ||
Length 24.33mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Power Logic, Texas Instruments
Related links
- Texas Instruments TPIC6273N 8 Flip Flop IC Octal D 20-Pin PDIP
- Texas Instruments TPIC6B273N Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments Flip Flop IC CMOS 20-Pin PDIP (N)
- Texas Instruments TPIC6259N Flip Flop IC CMOS 20-Pin PDIP (N)
- Texas Instruments SN74HC377N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS374AN Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments SN74AC574N Octal D Type Flip Flop IC 20-Pin PDIP
