Texas Instruments SN74HC259D 8-Bit 8 Bit Latch, Addressable, 16-Pin SOIC
- RS Stock No.:
- 252-0743
- Mfr. Part No.:
- SN74HC259D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$38.28
(exc. GST)
$42.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,440 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 80 | $0.957 | $38.28 |
| 120 - 240 | $0.785 | $31.40 |
| 280 - 480 | $0.733 | $29.32 |
| 520 - 960 | $0.647 | $25.88 |
| 1000 + | $0.511 | $20.44 |
*price indicative
- RS Stock No.:
- 252-0743
- Mfr. Part No.:
- SN74HC259D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Product Type | 8 Bit Latch | |
| Logic Function | D Type | |
| Latch Mode | Addressable | |
| Number of Bits | 8 | |
| Number of Channels | 8 | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Series | SNx4HC259 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Product Type 8 Bit Latch | ||
Logic Function D Type | ||
Latch Mode Addressable | ||
Number of Bits 8 | ||
Number of Channels 8 | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.9mm | ||
Standards/Approvals RoHS | ||
Series SNx4HC259 | ||
Automotive Standard No | ||
Related links
- Texas Instruments 8-Bit 8 Bit Latch 16-Pin SOIC
- Texas Instruments SN74HC259N 8-Bit 8 Bit Latch LSTTL, 16-Pin PDIP
- onsemi 8-Bit Latch 3 State, 16-Pin SOIC
- onsemi 8-Bit Latch Differential, 16-Pin SOIC
- Nexperia 74HC259D Addressable 16-Pin SOIC
- onsemi MC74AC259DG 8-Bit Latch Differential, 16-Pin SOIC
- onsemi MC74HC259ADR2G 8-Bit Latch 3 State, 16-Pin SOIC
- Nexperia 74HC259D Addressable 16-Pin SO
