Global Laser 1260-41-000 Laser Module 980 nm 2.8 mW Diode, TTL control Ellipse pattern 5V 3.5 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$382.67

(exc. GST)

$420.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$382.67
50 - 249$363.84
250 +$327.46

*price indicative

RS Stock No.:
210-7344
Mfr. Part No.:
1260-41-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Diode

Product Type

Laser Module

Emission Pattern

Ellipse

Laser Wavelength

980nm

Optical Output Power

2.8mW

Control Type

TTL

Laser Class

3R

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC 60825-1:2014, RoSH

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.5V

COO (Country of Origin):
GB
The Global Laser 40 mA Gated Cameo is a miniature laser diode module that has a threaded barrel for easy bulkhead mounting which ensures good thermal contact between module and heat sink. It offers high output power stability with transient and polarity protection, as well as electrical isolation between diode and case.

Reliable connector construction

Isolated metal case

Simple to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy