ams OSRAM V205Q131A-940 Laser Diode 949 nm 6.5 W QFN package

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$31,236.00

(exc. GST)

$34,360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$15.618$31,236.00-
10000 +$15.103$30,206.003%

*price indicative

RS Stock No.:
230-9928
Mfr. Part No.:
V205Q131A-940
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

949nm

Product Type

Laser Diode

Laser Type

VCSEL

Optical Output Power

6.5W

Mount Type

Surface

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Height

3.3mm

Width

2.4mm

Standards/Approvals

IEC 60810, IEC 60825-1

Automotive Standard

No

Reverse Voltage

20V

Package Type

QFN

COO (Country of Origin):
TH
The OSRAM Opto Semiconductors featuring 940 nm Multi-Mode VCSEL Power Array. Designed for Sensor Field of Interest

ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Very small SMT package

VCSEL power array

High optical power

IR Laser with photodiode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy