ams OSRAM V205Q121A-940 Laser Diode 949 nm 6500 mW QFN package

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$25.33

(exc. GST)

$27.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,221 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$25.33-
10 - 99$24.573%
100 - 499$23.825%
500 - 999$23.108%
1000 +$22.4111%

*price indicative

Packaging Options:
RS Stock No.:
230-9927
Mfr. Part No.:
V205Q121A-940
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

949nm

Laser Type

VCSEL

Optical Output Power

6500mW

Mount Type

Surface

Maximum Current

4A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

2.4mm

Height

3.3mm

Width

1.2mm

Standards/Approvals

IEC 60810, IEC 60825-1

Minimum Supply Voltage

2.45V

Package Type

QFN

Reverse Voltage

20V

Automotive Standard

No

Series

V205Q121A-940

Maximum Supply Voltage

20V

COO (Country of Origin):
TH
The OSRAM Opto Semiconductors featuring 940 nm Multi-Mode VCSEL Power Array. Designed for Sensor Field of Interest

ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Very small SMT package

VCSEL power array

High optical power

IR Laser with photodiode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy