ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- RS Stock No.:
- 202-0461
- Mfr. Part No.:
- SPL S1L90A_3 A01
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$12,724.58
(exc. GST)
$13,997.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $12,724.58 | $25.449 |
| 2 - 3 | $12,406.46 | $24.813 |
| 4 + | $12,215.59 | $24.431 |
*price indicative
- RS Stock No.:
- 202-0461
- Mfr. Part No.:
- SPL S1L90A_3 A01
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 905nm | |
| Laser Type | Diode | |
| Optical Output Power | 120W | |
| Number of Pins | 1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Package Type | QFN | |
| Reverse Voltage | 45V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 905nm | ||
Laser Type Diode | ||
Optical Output Power 120W | ||
Number of Pins 1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Package Type QFN | ||
Reverse Voltage 45V | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors laser diode is suited for short laser pulses from 1 to 100 ns. It has 120W output power. It has an operating temperature ranges between -40 °C and 105 °C. The product is used in 3D sensing, CCTV Surveillance, Industrial Automation (Machine Controls, Light Barriers, Vision Controls).
Laser wavelength 905 nm
1 channel pulsed laser module
SMT device
Related links
- ams OSRAM Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL UL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM Laser Diode 949 nm 6500 mW QFN package
- ams OSRAM Laser Diode 949 nm 6.5 W QFN package
- ams OSRAM Laser Diode 949 nm 3000 mW QFN package
