ROHM RLD63NPC8-00A Red Laser Diode 635 nm, 3-Pin
- RS Stock No.:
- 223-6337
- Mfr. Part No.:
- RLD63NPC8-00A
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $20.50
View bulk pricing optionsSubtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $45.60 | - |
| 25 - 49 | $44.78 | $20.50 |
| 50 - 99 | $43.96 | $82.00 |
| 100 - 249 | $43.15 | $245.00 |
| 250 + | $42.38 | $805.00 |
*price indicative
- RS Stock No.:
- 223-6337
- Mfr. Part No.:
- RLD63NPC8-00A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 635nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 79mA | |
| Laser Colour | Red | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 5.6mm | |
| Diameter | 4.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.25V | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 635nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 79mA | ||
Laser Colour Red | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 5.6mm | ||
Diameter 4.4mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.25V | ||
Reverse Voltage 2V | ||
The ROHM 635nm red laser diode mostly used for sensor, line marker and ranging.
Single mode
Industry standard φ5.6 metal stem
Related links
- ROHM Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC6-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC7-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC5-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65MZT7-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65NZX2-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65NZX1-00A Red Laser Diode 650 nm, 3-Pin
- ROHM RLD65PZX3-00A Red Laser Diode 660 nm, 3-Pin
