ROHM RLD63NPC6-00A Red Laser Diode 635 nm, 3-Pin
- RS Stock No.:
- 223-6333
- Mfr. Part No.:
- RLD63NPC6-00A
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.71
(exc. GST)
$38.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 388 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $34.71 |
| 25 - 49 | $34.09 |
| 50 - 99 | $33.47 |
| 100 - 249 | $32.86 |
| 250 + | $32.27 |
*price indicative
- RS Stock No.:
- 223-6333
- Mfr. Part No.:
- RLD63NPC6-00A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 635nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Red | |
| Maximum Current | 55mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 5.6mm | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 635nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Red | ||
Maximum Current 55mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 5.6mm | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
The ROHM 635nm red laser diode mostly used for sensor, line marker and ranging.
Single mode
Industry standard φ5.6 metal stem
- RS Stock No. 2236331
- Mfr. Part No. RLD63NPC5-00A
Each
$27.80
- RS Stock No. 2236337
- Mfr. Part No. RLD63NPC8-00A
Each
$45.60
- RS Stock No. 2236335P
- Mfr. Part No. RLD63NPC7-00A
Each (Supplied in a Tray)
$43.25
- RS Stock No. 2236335
- Mfr. Part No. RLD63NPC7-00A
Each
$43.25
Related links
- ROHM Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC7-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC5-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC8-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65MZT7-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65NZX2-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65NZX1-00A Red Laser Diode 650 nm, 3-Pin
- ROHM RLD65PZX3-00A Red Laser Diode 660 nm, 3-Pin









