ROHM RLD63NPC7-00A Red Laser Diode 635 nm, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.25

(exc. GST)

$47.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 482 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$43.25-
25 - 49$42.461%
50 - 99$41.703%
100 - 249$40.955%
250 +$40.207%

*price indicative

Packaging Options:
RS Stock No.:
223-6335
Mfr. Part No.:
RLD63NPC7-00A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Wavelength

635nm

Product Type

Laser Diode

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

69mA

Laser Colour

Red

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Diameter

4.4mm

Length

5.6mm

Minimum Supply Voltage

2.7V

Reverse Voltage

2V

Automotive Standard

No

Maximum Supply Voltage

2.2V

The ROHM 635nm red laser diode mostly used for sensor, line marker and ranging.

Single mode

Industry standard φ5.6 metal stem

  • RS Stock No. 2236335P
  • Mfr. Part No. RLD63NPC7-00A
Each (Supplied in a Tray)
$43.25
  • RS Stock No. 2236331
  • Mfr. Part No. RLD63NPC5-00A
Each
$27.80
  • RS Stock No. 2236337
  • Mfr. Part No. RLD63NPC8-00A
Each
$45.60
  • RS Stock No. 2236333
  • Mfr. Part No. RLD63NPC6-00A
Each
$34.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy