ams OSRAM PLPM7 455QA_LL Blue Laser Diode 455 nm 42 W, 8-Pin 8-Pin SMD package
- RS Stock No.:
- 733-055
- Mfr. Part No.:
- PLPM7 455QA_LL
- Brand:
- ams OSRAM
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-055
- Mfr. Part No.:
- PLPM7 455QA_LL
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 455nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Optical Output Power | 42W | |
| Number of Pins | 8 | |
| Packaging | Tray | |
| Mount Type | SMD, Surface | |
| Maximum Current | 3.5A | |
| Laser Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 25.5mm | |
| Height | 4.19mm | |
| Length | 30mm | |
| Series | PLPM7 | |
| Reverse Voltage | 15V | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 31V | |
| Package Type | 8-Pin SMD | |
| Automotive Standard | IEC 60810 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 455nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Optical Output Power 42W | ||
Number of Pins 8 | ||
Packaging Tray | ||
Mount Type SMD, Surface | ||
Maximum Current 3.5A | ||
Laser Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 25.5mm | ||
Height 4.19mm | ||
Length 30mm | ||
Series PLPM7 | ||
Reverse Voltage 15V | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 31V | ||
Package Type 8-Pin SMD | ||
Automotive Standard IEC 60810 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Firefly is a high-power blue laser diode module designed for professional projection and lighting applications. It delivers outstanding optical performance with radiant flux values in the range of 6000 to 8000 mW, ensuring brilliant brightness and clarity. Built with Advanced packaging and thermal management, it provides reliable operation under demanding conditions, making it suitable for high-end visualization systems.
Package Hermetic Multi Laser Die Top Emitter Package on MCB
Chip Technology Multimode EEL
Typical emission Wavelength is 455 nm
Typical optical power is 42W
Typ. wall plug efficiency of 45%
Collimated beam output
NTC and Connector on boar
Related links
- ams OSRAM PLPT9 450LC_E Blue Laser Diode 455 nm 5500 mW, 2-Pin TO package
- ams OSRAM Blue Laser Diode 447 nm, 3-Pin TO-56 package
- ams OSRAM PLPT9 450LB_E Blue Laser Diode 447 nm 5 W, 2-Pin TO-90 package
- ams OSRAM Blue Laser Diode 447 nm 5 W, 2-Pin TO-90 package
- ams OSRAM PLPT5 450KA Blue Laser Diode 447 nm, 3-Pin TO-56 package
- Laser Diodes
- SFH 3201-Z Osram Opto Surface Mount 6-Pin SMD package
- SFH 3201-2/3-Z ams OSRAM Surface Mount 6-Pin SMD package
