ams OSRAM PLPT9 450LC_E Blue Laser Diode 455 nm 5500 mW, 2-Pin TO package

Subtotal (1 unit)*

$53.02

(exc. GST)

$58.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.02

*price indicative

RS Stock No.:
361-625
Mfr. Part No.:
PLPT9 450LC_E
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

455nm

Product Type

Laser Diode

Laser Type

Diode

Optical Output Power

5500mW

Packaging

Tray

Number of Pins

2

Mount Type

Through Hole

Maximum Current

3.8A

Laser Colour

Blue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

128mm

Diameter

9mm

Standards/Approvals

IEC 62471:2006

Width

103mm

Series

PLPT9 450LC_E

Automotive Standard

No

Package Type

TO

COO (Country of Origin):
TW
The ams OSRAM Metal Can is a high-performance blue laser diode designed for industrial and consumer applications. It emits light at a peak wavelength and is housed in a TO-90 package, ensuring durability and precision. This multimode laser diode features Small size in combination with higher optical output power and efficiency. The product comes with low thermal resistance to enable perfect reliability at high temperatures.

Efficient radiation source for cw and pulsed operation

ESD protection diode

Laser diode isolated against package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy