Varta C 6 V, 7500 mAh Zn/MnO2 Lantern Battery
- RS Stock No.:
- 765-679
- Mfr. Part No.:
- 430101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.84 |
*price indicative
- RS Stock No.:
- 765-679
- Mfr. Part No.:
- 430101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Lantern Battery | |
| Battery Size | C | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 6V | |
| Battery Capacity | 7500mAh | |
| IEC Code | 4R25 | |
| Height | 115mm | |
| Weight | 505g | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Lantern Battery | ||
Battery Size C | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 6V | ||
Battery Capacity 7500mAh | ||
IEC Code 4R25 | ||
Height 115mm | ||
Weight 505g | ||
Width 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Battery is meticulously designed to provide optimal performance in a variety of applications, including portable lighting and road warning systems. Leveraging Advanced Zn-MnO (Zinc Chloride) technology, this product delivers a nominal voltage of 6.0 V and a remarkable typical capacity of 7500 mAh, ensuring long-lasting power for your essential devices. Its robust shelf life of three years combined with a permissible temperature range of -10 °C to 50 °C makes it Ideal for versatile use across different environments. With precise dimensions and minimal weight at approximately 505 grams, The Varta lighting data sheet is both Compact and lightweight, making it a perfect fit for everyday applications.
Offers a generous typical capacity of 7500 mAh for extended usage
Designed with a nominal voltage of 6.0 V, ensuring effective power delivery
Utilises Advanced Zinc Chloride technology for reliable performance
Features a shelf life of up to three years for dependable long-term storage
Operates efficiently within a temperature range of -10 °C to 50 °C
Lightweight at approximately 505 grams for easy handling
Compact dimensions enhance compatibility across various portable lighting solutions
Provides consistent performance for both low and high-resistance discharges
Related links
- Varta C 6 V, 17000 mAh Zn/MnO2 Battery
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta 4022 Zn/MnO2 9V Battery 9V (6LR61)
- Varta 4922 Zn/MnO2 9V Battery 9 V
- Varta Li/MnO2 6 V Non-Rechargeable Battery 8.7 mm x 36 mm
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Ansmann 6 V, 50 Ah Zinc Air Alkaline Lantern Battery
- Energizer 6 V Zinc Manganese Dioxide Lantern Battery
