Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C
- RS Stock No.:
- 487-153
- Distrelec Article No.:
- 301-89-961
- Mfr. Part No.:
- 7491199501
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$91.85
(exc. GST)
$101.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.85 |
*price indicative
- RS Stock No.:
- 487-153
- Distrelec Article No.:
- 301-89-961
- Mfr. Part No.:
- 7491199501
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Inductance | 127μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Turns Ratio | 8:1:1:1.67 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Inductance 127μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Turns Ratio 8:1:1:1.67 | ||
Standards/Approvals REACH, RoHS | ||
Related links
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 17.65mm 14.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.4mm 16.8 mm
- Bourns Surface Mount LAN Ethernet Transformer -40 °C 9.5mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C
