BJB Compact Fluorescent Lamp Holder TC-L Screw Push-in - 26.746.1004.84

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
777-7801
Mfr. Part No.:
26.746.1004.84
Brand:
BJB
Find similar products by selecting one or more attributes.
Select all

Brand

BJB

Compatible Lamp Type

Compact Fluorescent

Product Type

Lamp Holder

Base

2G11

Mount Type

Screw

Material

PBT

Fixing Method

Push-in

Number of Pins

4

Wiring Points

Either Side

Lamp Designation

TC-L

Length

47.3mm

Width

45mm

Standards/Approvals

RoHS

Wiring Type

Push-Wire

Series

Lampholder 2G11

COO (Country of Origin):
DE

Screw Fix Lamp Holder Vibration Proof


The BJB with Red Button is a Vibration Proof Lamp Holder for 2G11 compact fluorescent lamps. The Lamp is inserted in the Lamp Holder from the side, pins and lamp holder contacts snap together and the Red button works as a locking device. To change the lamp simply press the red button to release the lock. This BJB Lamp Holder will hold lamps securely even where there are strong vibrations.

For Lamps TC-L

Screw fixing horizontally

Holes diameter 4.5 mm

Screws ISO 1207 - M4

Wiring through separate opening in the fixing plate or from above the fixing plate

Slim version

PBT Housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy