BJB Compact Fluorescent Lamp Holder Snap-Fit - 26.719.U310.50
- RS Stock No.:
- 293-1114
- Mfr. Part No.:
- 26.719.U310.50
- Brand:
- BJB
Subtotal (1 pack of 5 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.694 | $8.47 |
*price indicative
- RS Stock No.:
- 293-1114
- Mfr. Part No.:
- 26.719.U310.50
- Brand:
- BJB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Compatible Lamp Type | Compact Fluorescent | |
| Product Type | Lamp Holder | |
| Fixing Method | Snap-Fit | |
| Base | G23 | |
| Length | 31 mm | |
| Material | Polycarbonate | |
| Width | 31 mm | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Compatible Lamp Type Compact Fluorescent | ||
Product Type Lamp Holder | ||
Fixing Method Snap-Fit | ||
Base G23 | ||
Length 31 mm | ||
Material Polycarbonate | ||
Width 31 mm | ||
- COO (Country of Origin):
- DE

Single Format Compact Lampholder
A separate two-piece cradle support is available with adjustable support height
Suitable for use with PL-S lamps with G23 caps
Related links
- BJB Compact Fluorescent Lamp Holder TC-L Screw Snap-Fit - 26.726.U310.50
- BJB Compact Fluorescent Lamp Holder TC-L Screw Push-in - 26.746.1004.84
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.422.1113.50
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.308.1125.50
- BJB Fluorescent Lamp Holder T8, T12 Push-in Snap-Fit - 26.290.4012.50
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- Siemens Lamp Holder Snap-Fit - 3SB2908-0AA
- Compact Fluorescent Lamp Holder - 1190 WHI
