Orbitec LED, Halogen Lighting Socket 78 mm Screw Screw - 5200/SQ70/SIV
- RS Stock No.:
- 190-7261
- Mfr. Part No.:
- 5200/SQ70/SIV
- Brand:
- Orbitec
Get a bulk buy discount
Add 50 more to save $46.50
View bulk pricing optionsSubtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.15 | - |
| 50 + | $18.22 | $46.50 |
*price indicative
- RS Stock No.:
- 190-7261
- Mfr. Part No.:
- 5200/SQ70/SIV
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Lighting Socket | |
| Compatible Lamp Type | LED, Halogen | |
| Base | R7s | |
| Current | 4A | |
| Mount Type | Screw | |
| Voltage | 250V | |
| Material | Steatite | |
| Fixing Method | Screw | |
| Wiring Points | Either Side | |
| Lamp Designation | 78 mm | |
| Width | 42.5mm | |
| Standards/Approvals | RoHS | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Lighting Socket | ||
Compatible Lamp Type LED, Halogen | ||
Base R7s | ||
Current 4A | ||
Mount Type Screw | ||
Voltage 250V | ||
Material Steatite | ||
Fixing Method Screw | ||
Wiring Points Either Side | ||
Lamp Designation 78 mm | ||
Width 42.5mm | ||
Standards/Approvals RoHS | ||
Length 102mm | ||
- COO (Country of Origin):
- IT
R7S screw-mounted lamp holders
Ceramic lamp holders for R7S halogen lamps
Comprises two steatite contact holders and a nickel alloy bracket
Mounted using M3 thread screws
Related links
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Orbitec Halogen Lamp Holder - 5100/SIV
- Orbitec LED Driver 78 W Output, 1400mA 0/1-10 V
- Orbitec LED 8 W
- Orbitec LED Strip Light 310 mm Length, 7 W
- Bahco T45 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78 mm length
- Bahco 1/2 in Drive Impact Socket, 78 mm length
