Brady White Adhesive Multipurpose Label Sheet, Pack of 360
- RS Stock No.:
- 267-9018
- Mfr. Part No.:
- Y163290
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-9018
- Mfr. Part No.:
- Y163290
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Label Type | Multipurpose | |
| Colour | White | |
| Pack Quantity | 360 | |
| Length | 38mm | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Label Type Multipurpose | ||
Colour White | ||
Pack Quantity 360 | ||
Length 38mm | ||
Width 6mm | ||
Related links
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- Brady White Label Sheet, Pack of 1400
- Brady White Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 3150 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
