RS Better World
Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 358-748
- Mfr. Part No.:
- L4737REV-25
- Brand:
- Avery
Subtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 358-748
- Mfr. Part No.:
- L4737REV-25
- Brand:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Fixing Type | Adhesive | |
| Label Type | High Visibility | |
| Product Type | Label Sheet | |
| Printer Type | Inkjet Printer | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Length | 63.5mm | |
| Width | 29.6mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Fixing Type Adhesive | ||
Label Type High Visibility | ||
Product Type Label Sheet | ||
Printer Type Inkjet Printer | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Length 63.5mm | ||
Width 29.6mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Multipurpose Label stick securely and remove easily leaving no residue behind so you can reuse your files time and time again. Our FSC® certified labels are not only environmentally friendly they print with a sharp image and clear colours for a totally professional appearance.
Adheres to a wide variety of surfaces
Made from FSC certified paper from responsibly managed forests
Ideal for creating short term labels or instructions
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
